BL16SMD11318SM | Fischer Elektronik

Socket header, 18 pole, pitch 2.54 mm, angled, BL16SMD11318SM

Order No.: 68F0483
MPN:
BL16SMD11318SM
BL 16 SMD 113 18 SM
Series: BL 16 SMD 113
BL16SMD11318SM Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1039 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
5 pcs.
7.6874 €
10 pcs.
7.1876 €
25 pcs.
6.5569 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, BL16SMD11318SM, Fischer Elektronik

Female socket for 0.635 mm and up to 0.85 mm Ø. No capilliary action when soldering due to protected contact insert.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes