BL16SMD11312BTR | Fischer Elektronik
Socket header, 12 pole, pitch 2.54 mm, angled, BL16SMD11312BTR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2594 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
10 pcs.
5.8072 €
25 pcs.
5.4264 €
50 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Female socket, BL16SMD11312BTR, Fischer Elektronik
Female socket for 0.635 mm and up to 0.85 mm Ø. No capilliary action when soldering due to protected contact insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |