BL1327 | Fischer Elektronik

Socket header, 27 pole, pitch 2.54 mm, straight, BL1327

Order No.: 68F0103
MPN:
BL1327
BL 13 27
Series: BL 13
BL1327 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1134 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.11 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1134 €
5 pcs.
13.3875 €
10 pcs.
12.5188 €
25 pcs.
11.4240 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, BL1327, Fischer Elektronik

Female socket with 0.635 mm and up to 0.85 mm Ø - for PC 104 modules.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 27 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes