10162765 | Fischer Elektronik

Pin header, 36 pole, pitch 1.27 mm, angled, black, 10162765

Order No.: 64F1170
MPN:
10162765
SLV W 9 SMD 102 36 G
Series: SLV W 9 SMD 102
10162765 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7116 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.2356 €
25 pcs.
5.8191 €
50 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10162765, Fischer Elektronik

Pin header, one row, wide isolation body, 0,4 mm, suitable for socket connector BLM.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes