10145783 | Fischer Elektronik

Pin header, 72 pole, pitch 1.27 mm, angled, black, 10145783

Order No.: 64F0388
MPN:
10145783
SLV W 4 KA 036 72 G
Series: SLV W 4 KA 036
10145783 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.1035 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
5 pcs.
8.6275 €
10 pcs.
8.0682 €
25 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10145783, Fischer Elektronik

Standard pin header, suitable for socket connector BLV 2, grid 1.27 x 1.27 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 72 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes