10145775 | Fischer Elektronik

Pin header, 72 pole, pitch 1.27 mm, straight, black, 10145775

Order No.: 64F0106
MPN:
10145775
SLV W 4 055 72 G
Series: SLV W 4 055
10145775 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.1273 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1273 €
5 pcs.
8.6513 €
10 pcs.
8.0920 €
25 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10145775, Fischer Elektronik

Standard pin header, two rows, suitable for socket connectors BLV 2, 4-72 contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 72 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes