10136156 | Fischer Elektronik

Socket header, 64 pole, pitch 2.54 mm, angled, 10136156

Order No.: 68F1588
MPN:
10136156
BL LP 4 64 Z
Series: BL LP 4
10136156 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6037 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
5 pcs.
8.1634 €
10 pcs.
7.6398 €
25 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BL LP 4 64 Z, Fischer Elektronik

Socket header for 0.635 mm pin cross-section.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 64 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes