10134680 | Fischer Elektronik
Socket header, 20 pole, pitch 2.54 mm, straight, 10134680
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.7132 €
25 pcs.
2.5347 €
50 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Female socket, 10134680, Fischer Elektronik
Female socket for 0.635 mm and up to 0.85 mm Ø.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |