10133492 | Fischer Elektronik

Pin header, 6 pole, pitch 2 mm, straight, black, 10133492

Order No.: 64F2215
MPN:
10133492
SLY 10 SMD 040 6 Z B TR
Series: SLY 10 SMD 040
10133492 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
608.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
0.8687 €

Pin header, 10133492, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes