10126736 | Fischer Elektronik

Pin header, 22 pole, pitch 2.54 mm, angled, black, 10126736

Order No.: 63F4767
MPN:
10126736
SL LP 6 SMD 051 22 G B TR
Series: SL LP 6 SMD 051
10126736 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
568.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.2729 €

Pin header, 10126736, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 22 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15