10080335 | Fischer Elektronik

Pin header, 2 pole, pitch 2.54 mm, straight, black, 10080335

Order No.: 63F6031
MPN:
10080335
SL LP 7 SMD 030 2 S
Series: SL LP 7 SMD 030
10080335 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.2249 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2249 €
50 pcs.
0.2083 €
100 pcs.
0.1940 €
250 pcs.
0.1761 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10080335, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15