10079043 | Fischer Elektronik

Pin header, 22 pole, pitch 2.54 mm, angled, black, 10079043

Order No.: 63F4772
MPN:
10079043
SL LP 6 SMD 051 22 S
Series: SL LP 6 SMD 051
10079043 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5827 €
25 pcs.
1.4756 €
50 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10079043, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 22 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15