10068981 | Fischer Elektronik

Pin header, 20 pole, pitch 2.54 mm, angled, black, 10068981

Order No.: 63F4740
MPN:
10068981
SL LP 6 SMD 051 20 G
Series: SL LP 6 SMD 051
10068981 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3205 €
25 pcs.
2.1658 €
50 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10068981, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15