10068627 | Fischer Elektronik

Pin header, 80 pole, pitch 2.54 mm, angled, black, 10068627

Order No.: 61F1837
MPN:
10068627
MK 251 80 G
Series: MK 251
10068627 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.4033 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
33.40 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4033 €
2 pcs.
31.2494 €
5 pcs.
29.3573 €
10 pcs.
27.2867 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 251 80 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, rectangular PCB connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 80 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes