10067458 | Fischer Elektronik
Pin header, 14 pole, straight, black, 10067458
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Available: 5 pcs.
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8088 €
50 pcs.
1.6541 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wrap contact pin strips, type WWS-Z.
Made of tinned brass; Carrier material: polyamide. Post dimension: 0.6 x 0.6 mm. Individually detachable pins.
Type: WWS–Z, 14–pole, H 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Connection | wire-wrap | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Additional parts | equipped | |
| Breakable | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |