10063645 | Fischer Elektronik

Pin header, 30 pole, pitch 2 mm, angled, black, 10063645

Order No.: 64F6896
MPN:
10063645
SLY 8 SMD 045 30 G B TR
Series: SLY 8 SMD 045
10063645 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,807.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
650 pcs.
4.3197 €

Pin header, 10063645, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes