10063475 | Fischer Elektronik

Pin header, 16 pole, pitch 2 mm, angled, black, 10063475

Order No.: 64F6458
MPN:
10063475
SLY 8 SMD 036 16 G B TR
Series: SLY 8 SMD 036
10063475 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,632.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
650 pcs.
2.5109 €

Pin header, 10063475, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes