10063254 | Fischer Elektronik

Pin header, 4 pole, pitch 2 mm, angled, black, 10063254

Order No.: 64F5726
MPN:
10063254
SLY 7 SMD 036 4 Z
Series: SLY 7 SMD 036
10063254 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
25 pcs.
0.4165 €
50 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10063254, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes