10063248 | Fischer Elektronik

Pin header, 4 pole, pitch 2 mm, angled, black, 10063248

Order No.: 64F5719
MPN:
10063248
SLY 7 SMD 036 4 G B SM
Series: SLY 7 SMD 036
10063248 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9996 €
25 pcs.
0.9401 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10063248, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes