10062759 | Fischer Elektronik
Pin header, 40 pole, pitch 2 mm, angled, black, 10062759
NCNR (non cancelable / non returnable)
Pin headers for PCB mounting, type Fischer SLY.
With 2.0 mm grid, splittable, single-row and double-row, with 0.5 x 0.5 mm square pins, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 100 VDC. Test voltage: 500 V. Insulator: PA 4.6, GF. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contacts: CuSn alloy with 0.2 µm gold-plating on nickel primer. Contact resistance: max. 5.0 mohm. Cohesion: min. 5.0 N/m. Operating temperatures: –40 to +163 °C. Dimensions DxH: dimension A 8.5 mm, dimension B 4.0 mm, dimension C 3.0 mm.
Angled version with solder pin length C 2.8 mm, type SLY 3/SLY 4.
Dimensions: A 1.5 mm, B 3.5 mm.
Type: SLY 4, 2 x 20–pole, dual–row, gold–plated
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 2 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |