10062116 | Fischer Elektronik
Pin header, 36 pole, pitch 2 mm, straight, black, 10062116
Order No.: 64F1487
MPN:
10062116
SLY 1 085 36 G
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 36 pole, pitch 2 mm, straight, black, 10062116
Order No.: 59F9394
Manufacturer: Fischer Elektronik
per pc. 3.9746 € *
Pin header, 10062116, Fischer Elektronik
Standard pin header, 0.5 mm, straight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 36 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 100 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |