10062086 | Fischer Elektronik

Pin header, 10 pole, pitch 2 mm, straight, black, 10062086

Order No.: 64F1403
MPN:
10062086
SLY 1 085 10 G
10062086 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 10 pole, pitch 2 mm, straight, black, 10062086
Pin header, 10 pole, pitch 2 mm, straight, black, 10062086
Order No.: 59F9388
Manufacturer: Fischer Elektronik
per pc. 1.1424 € *

Pin header, 10062086, Fischer Elektronik

Standard pin header, 0.5 mm, straight.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement