10061755 | Fischer Elektronik

Pin header, 52 pole, pitch 1.27 mm, straight, black, 10061755

Order No.: 63F9664
MPN:
10061755
SLV W 22 105 52 Z
Series: SLV W 22 105
10061755 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
5.1765 €
25 pcs.
4.8314 €
50 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10061755, Fischer Elektronik

Standard pin header, suitable for female header BLM, pitch 1.27 x 2.54 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 52 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes