10061733 | Fischer Elektronik

Pin header, 32 pole, pitch 1.27 mm, straight, black, 10061733

Order No.: 63F9641
MPN:
10061733
SLV W 22 105 32 G
Series: SLV W 22 105
10061733 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
5 pcs.
6.4855 €
10 pcs.
6.0690 €
25 pcs.
5.5335 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10061733, Fischer Elektronik

Standard pin header, suitable for female header BLM, pitch 1.27 x 2.54 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes