10061356 | Fischer Elektronik

Pin header, 8 pole, pitch 1.27 mm, straight, black, 10061356

Order No.: 63F9053
MPN:
10061356
SLV W 2 080 8 G
Series: SLV W 2 080
10061356 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5708 €
25 pcs.
1.4637 €
50 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10061356, Fischer Elektronik

Standard pin header, suitable for female header BLM, pitch 1.27 x 2.54 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes