10060603 | Fischer Elektronik
Pin header, 1 pole, pitch 1.27 mm, straight, black, 10060603
Unit Price (€ / pc.)
0.1595 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1595 €
50 pcs.
0.1476 €
100 pcs.
0.1380 €
250 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 10060603, Fischer Elektronik
Standard pin header, suitable for female header BLM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 1 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |