10060316 | Fischer Elektronik

Pin header, 15 pole, pitch 1.27 mm, straight, black, 10060316

Order No.: 63F7502
MPN:
10060316
SLV N 11 080 15 Z
Series: SLV N 11 080
10060316 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9278 €
25 pcs.
1.7969 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10060316, Fischer Elektronik

Straight, Pin header, narrow insulator, suitable for female header BLM, one row 1-20 contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes