10060315 | Fischer Elektronik

Pin header, 15 pole, pitch 1.27 mm, straight, black, 10060315

Order No.: 63F7501
MPN:
10060315
SLV N 11 080 15 G
Series: SLV N 11 080
10060315 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.8675 €
25 pcs.
3.6057 €
50 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10060315, Fischer Elektronik

Straight, Pin header, narrow insulator, suitable for female header BLM, one row 1-20 contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes