10059939 | Fischer Elektronik

Pin header, 72 pole, pitch 2.54 mm, straight, black, 10059939

Order No.: 63F7124
MPN:
10059939
SLP 2 16 129 72 Z
Series: SLP 2 16 129
10059939 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.9357 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.94 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9357 €
5 pcs.
11.3169 €
10 pcs.
10.5791 €
25 pcs.
9.6509 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10059939, Fischer Elektronik

Pin header, Two rows, 2-72 contacts, for PCB ≥ 1, 6 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 72 pole
Grid 2.54 mm
Connection press-fit
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes