10059904 | Fischer Elektronik

Pin header, 50 pole, pitch 2.54 mm, straight, black, 10059904

Order No.: 63F7027
MPN:
10059904
SLP 2 16 117 50 G
Series: SLP 2 16 117
10059904 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.3514 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.35 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3514 €
5 pcs.
13.6136 €
10 pcs.
12.7330 €
25 pcs.
11.6144 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10059904, Fischer Elektronik

Pin header, Two rows, 2-72 contacts, for PCB ≥ 1, 6 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Connection press-fit
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes