10059478 | Fischer Elektronik

Pin header, 2 pole, pitch 1.27 mm, straight, black, 10059478

Order No.: 63F6634
MPN:
10059478
SLM N 1 117 2 Z
Series: SLM N 1 117
10059478 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2987 €
25 pcs.
0.2785 €
50 pcs.
0.2535 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10059478, Fischer Elektronik

Straight, Pin header, narrow insulator, suitable for female header BLM, one row 1-20 contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes