10059431 | Fischer Elektronik

Pin header, 20 pole, pitch 1.27 mm, straight, black, 10059431

Order No.: 63F6555
MPN:
10059431
SLM N 1 063 20 G
10059431 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 20 pole, pitch 1.27 mm, straight, black, 10059431
Pin header, 20 pole, pitch 1.27 mm, straight, black, 10059431
Order No.: 59F674
Manufacturer: Fischer Elektronik
per pc. 5.2122 € *

Pin header, 10059431, Fischer Elektronik

Straight, Pin header, narrow insulator, suitable for female header BLM, one row 1-20 contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement