10058936 | Fischer Elektronik

Pin header, 72 pole, pitch 2.54 mm, angled, black, 10058936

Order No.: 63F2766
MPN:
10058936
SL LP 4 041 72 Z
10058936 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 72 pole, pitch 2.54 mm, angled, black, 10058936
Pin header, 72 pole, pitch 2.54 mm, angled, black, 10058936
Order No.: 58F7282
Manufacturer: Fischer Elektronik
per pc. 6.4974 € *

Pin header, 10058936, Fischer Elektronik

Low profile, Pin header, angled, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 72 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement