10058883 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, angled, black, 10058883

Order No.: 63F2678
MPN:
10058883
SL LP 3 069 36 Z
10058883 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 36 pole, pitch 2.54 mm, angled, black, 10058883
Pin header, 36 pole, pitch 2.54 mm, angled, black, 10058883
Order No.: 58F7256
Manufacturer: Fischer Elektronik
per pc. 2.9512 € *

Pin header, 10058883, Fischer Elektronik

Low profile, Pin header, angled, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement