10058841 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, angled, black, 10058841

Order No.: 58F7250
EAN: 4099891004545
MPN:
10058841
SLL P3 041 36 G
Series: SL LP 3 041
10058841 Fischer Elektronik PCB Connection Systems Image 1
10058841 Fischer Elektronik PCB Connection Systems Image 2
10058841 Fischer Elektronik PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.4740 €
25 pcs.
5.1051 €
50 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers, low-profile, type Fischer SL LP.

2.54 mm grid, interruptible, single and dual row, with 0.635 x 0.635 mm square pins, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Isolator PA 4.6 GF. Insulation resistance: at least 1000 Gohm. Contact material: CuSn alloy. Contact finish: 0.2 µm Au or 6.0 µm tin on nickel primer. Contact resistance: max. 5.0 mohm, for solder bath up to +260 °C (1.0 min.). Operating temperatures: –40 to +163 °C. Solder pin length (B): 3.0 mm.

Angled 36-pole, single-row, type SL LP.

Technical attributes (type, number of poles, dimensions, contact surface): SL LP 3/041, 36–pole, A 4.5, C 4.1 mm, gold–plated

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes