10058684 | Fischer Elektronik

Pin header, 72 pole, pitch 2.54 mm, straight, black, 10058684

Order No.: 63F2151
MPN:
10058684
SL LP 2 112 72 G
10058684 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10058684
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10058684
Order No.: 58F7228
Manufacturer: Fischer Elektronik
per pc. 8.8893 € *

Pin header, 10058684, Fischer Elektronik

Low profile, Pin header, straight, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 72 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement