10058331 | Fischer Elektronik
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10058331
NCNR (non cancelable / non returnable)
Pin headers, low-profile, type Fischer SL LP.
2.54 mm grid, interruptible, single and dual row, with 0.635 x 0.635 mm square pins, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Isolator PA 4.6 GF. Insulation resistance: at least 1000 Gohm. Contact material: CuSn alloy. Contact finish: 0.2 µm Au or 6.0 µm tin on nickel primer. Contact resistance: max. 5.0 mohm, for solder bath up to +260 °C (1.0 min.). Operating temperatures: –40 to +163 °C. Solder pin length (B): 3.0 mm.
Straight, single-row, type SL LP.
Technical attributes (type, number of poles, dimensions, contact surface): SL LP 1/097, 36–pole, A 9.7, C 5.0 mm, tinned
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 36 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |