10058329 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10058329

Order No.: 63F1380
MPN:
10058329
SL LP 1 097 36 G
10058329 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10058329
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10058329
Order No.: 58F7204
Manufacturer: Fischer Elektronik
per pc. 4.6529 € *

Pin header, 10058329, Fischer Elektronik

Low profile, Pin header, straight, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement