10058329 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10058329

Order No.: 58F7204
EAN: 4099891004446
MPN:
10058329
SLL P1 097 36 G
Series: SL LP 1 097
10058329 Fischer Elektronik PCB Connection Systems Image 1
10058329 Fischer Elektronik PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 74 pcs.
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.3197 €
25 pcs.
4.0341 €
50 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers, low-profile, type Fischer SL LP.

2.54 mm grid, interruptible, single and dual row, with 0.635 x 0.635 mm square pins, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Isolator PA 4.6 GF. Insulation resistance: at least 1000 Gohm. Contact material: CuSn alloy. Contact finish: 0.2 µm Au or 6.0 µm tin on nickel primer. Contact resistance: max. 5.0 mohm, for solder bath up to +260 °C (1.0 min.). Operating temperatures: –40 to +163 °C. Solder pin length (B): 3.0 mm.

Straight, single-row, type SL LP.

Technical attributes (type, number of poles, dimensions, contact surface): SL LP 1/097, 36–pole, A 9.7, C 5.0 mm, gold–plated

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes