10058319 | Fischer Elektronik

Pin header, 20 pole, pitch 2.54 mm, straight, black, 10058319

Order No.: 63F1329
MPN:
10058319
SL LP 1 097 20 G
Series: SL LP 1 097
10058319 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
2.0111 €
25 pcs.
1.8802 €
50 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10058319, Fischer Elektronik

Low profile, Pin header, straight, 0.635 mm.

Technical specifications
Filter Property Value
Rated current 3 A
contact surface gold-plated
Colour black
Additional parts equipped
Contact type pin
Connection plating gold-plated
Grid 2.54 mm
Orientation straight
Rated voltage 250 V
Connection solder connection
Pin number 20 pole
Version pin header
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15