10058274 | Fischer Elektronik

Pin header, 1 pole, pitch 2.54 mm, straight, black, 10058274

Order No.: 63F1293
MPN:
10058274
SL LP 1 097 1 G
Series: SL LP 1 097
10058274 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1821 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1821 €
50 pcs.
0.1678 €
100 pcs.
0.1571 €
250 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10058274, Fischer Elektronik

Low profile, Pin header, straight, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 1 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes