10058001 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, angled, black, 10058001

Order No.: 63F6403
MPN:
10058001
SLK 3 025 36 S
Series: SLK 3 025
10058001 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8913 €
25 pcs.
3.6295 €
50 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10058001, Fischer Elektronik

Pin header, dimensions "A" + "B" changeable, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes