10057925 | Fischer Elektronik

Pin header, 1 pole, pitch 2.54 mm, angled, black, 10057925

Order No.: 63F6317
MPN:
10057925
SLK 3 025 1 Z
Series: SLK 3 025
10057925 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1166 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1166 €
50 pcs.
0.1083 €
100 pcs.
0.1000 €
250 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10057925, Fischer Elektronik

Pin header, dimensions "A" + "B" changeable, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 1 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes