10057801 | Fischer Elektronik

Pin header, 1 pole, pitch 2.54 mm, straight, black, 10057801

Order No.: 63F1065
MPN:
10057801
SL 7 1 G
Series: SL 7
10057801 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.3035 €
25 pcs.
0.2832 €
50 pcs.
0.2582 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10057801, Fischer Elektronik

Low profile pin header.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 1 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes