10057585 | Fischer Elektronik

Pin header, 72 pole, pitch 2.54 mm, straight, black, 10057585

Order No.: 63F0699
MPN:
10057585
SL 6 237 72 G
Series: SL 6 237
10057585 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
19.1352 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.14 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1352 €
5 pcs.
18.1475 €
10 pcs.
16.9813 €
25 pcs.
15.4819 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10057585, Fischer Elektronik

Sandwich pin header, for connecting overlapping PCBs, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 72 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes