10056602 | Fischer Elektronik

Pin header, 5 pole, pitch 2.54 mm, straight, black, 10056602

Order No.: 62F8891
MPN:
10056602
SL 5 147 5 Z
Series: SL 5 147
10056602 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4522 €
25 pcs.
0.4165 €
50 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 5 147 5 Z, Fischer Elektronik

Sandwich pin header for interconnections of stacked PCBs, one row, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes