10056592 | Fischer Elektronik

Pin header, 1 pole, pitch 2.54 mm, straight, black, 10056592

Order No.: 62F8798
MPN:
10056592
SL 5 147 1 Z
Series: SL 5 147
10056592 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
50 pcs.
0.1285 €
100 pcs.
0.1190 €
250 pcs.
0.1083 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 5 147 1 Z, Fischer Elektronik

Sandwich pin header for interconnections of stacked PCBs, one row, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 1 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes