10056538 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10056538

Order No.: 62F8667
MPN:
10056538
SL 5 097 36 G
Series: SL 5 097
10056538 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
10 pcs.
6.2713 €
25 pcs.
5.8548 €
50 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 5 097 36 G, Fischer Elektronik

Sandwich pin header for interconnections of stacked PCBs, one row, 0.635 mm.

Technical specifications
Filter Property Value
Orientation straight
Number of rows 1
Additional parts equipped
Pin number 36 pole
Colour black
contact surface gold-plated
Connection solder connection
Grid 2.54 mm
Rated voltage 250 V
Rated current 3 A
Contact type pin
Connection plating gold-plated
Version pin header
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes