10056282 | Fischer Elektronik

Pin header, 10 pole, pitch 2.54 mm, angled, black, 10056282

Order No.: 62F8148
MPN:
10056282
SL 4 025 10 G
10056282 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 10 pole, pitch 2.54 mm, straight, black, 10056282
Pin header, 10 pole, pitch 2.54 mm, straight, black, 10056282
Order No.: 59F8660
Manufacturer: Fischer Elektronik
per pc. 1.7255 € *

Pin header, SL 4 025 10 G, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Replacement