10056257 | Fischer Elektronik

Pin header, 3 pole, pitch 2.54 mm, angled, black, 10056257

Order No.: 62F8108
MPN:
10056257
SL 3 207 3 Z
Series: SL 3 207
10056257 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2856 €
10 pcs.
0.2654 €
25 pcs.
0.2475 €
50 pcs.
0.2249 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 3 207 3 Z, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes